PDAM240-18A-H

Power Partners / TT Electronics
374-PDAM240-18A-H
PDAM240-18A-H

Mfr.:

Description:
Power Supplies - Chassis Mount 240W/48V/5A MED & ITE AC/DC PCB

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,441.18 ₹2,53,235.40
₹7,718.10 ₹4,63,086.00
₹7,295.99 ₹8,75,518.80

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
240 W
264 VAC
1 Output
48 VDC
5 A
Open Frame
94 %
Medical
103.9 mm (4.091 in)
52 mm (2.047 in)
27.6 mm (1.087 in)
PDAM240
Brand: Power Partners / TT Electronics
Input Frequency: 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Unit Weight: 234 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDAM240 Power Supplies

Power Partners PDAM240 Power Supplies offer 240W of output power with an efficiency of up to 94%. These power supplies have 4kVAC input to output isolation to achieve 2x MOPP. The PDAM240 power supplies are available in open-frame or enclosed versions with less than 500mW of no-load input power consumption. These power supplies feature Class-I and Class-II input configurations and also meet UL/IEC/EN 60601 3.1 edition and UL/IEC/EN 60950 AM2 safety approvals. Power Partners PDAM240 power supplies are best suited for Body Floating (BF) applications with appropriate system configuration.