PEAD65-13-B2

Power Partners / TT Electronics
374-PEAD65-13-B2
PEAD65-13-B2

Mfr.:

Description:
Desktop AC Adapters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,445.98 ₹1,22,299.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Required
Universal
90 VAC to 264 VAC
1 Output
65 W
15 VDC
4.33 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5x10)
1500 mm
Level Vl, CoC Tier ll
PEAD65
CB, CCC, CE, cUL, EN, PSE, RCM, UKCA, UL
AC Inlet Type: C14
Approvals: CB, CCC, CE, cUL, EN, IEC62638 UL, PSE, RCM, UKCA
Brand: Power Partners / TT Electronics
Height: 28 mm
Length: 105 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Subcategory: AC-DC Power Supply
Width: 46 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.