PPWAM150-12A

Power Partners / TT Electronics
374-PPWAM150-12A
PPWAM150-12A

Mfr.:

Description:
Power Supplies - Chassis Mount 150W/12V MED & ITE AC/DC PCB 2x3

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,680.83 ₹7,680.83
₹7,309.97 ₹36,549.85
₹7,192.56 ₹71,925.60
₹7,083.54 ₹1,41,670.80
₹6,893.46 ₹3,44,673.00
₹5,489.23 ₹5,48,923.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
12 VDC
12.5 A
Open Frame
92 %
Medical, Industrial
76.2 mm (3 in)
50.8 mm (2 in)
29.972 mm (1.18 in)
PPWAM150
Brand: Power Partners / TT Electronics
Dimensions: 3 in x 2 in x 1.18 in
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Power - Forced Air: 150 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PPWAM150 150W Power Supplies

Power Partners PPWAM150 150W Power Supplies are medical- and ITE-approved AC/DC converters offering 21.18W/in3 power density. Power Partners PPWAM150 Power Supplies are available in eight standard output voltages spanning a 12V to 54V range and come in a 50.8mm x 76.2mm (2" x 3") package. The series offers up to 150W continuous throughput while maintaining Class B emissions compliance and DoE Level VI efficiency. PPWAM150 comes in open-frame, U-channel, and enclosed versions.