PSAW AUS PLUG

Power Partners / TT Electronics
374-PSAWXXIAUSPLUG
PSAW AUS PLUG

Mfr.:

Description:
Wall Mount AC Adapters PSAWXXI AUS PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹152.82 ₹152.82
₹146.29 ₹731.45
₹142.57 ₹1,425.70
₹129.52 ₹3,238.00
₹124.86 ₹6,243.00
₹120.20 ₹12,020.00
₹114.61 ₹28,652.50
₹110.88 ₹55,440.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wall Mount AC Adapters
RoHS:  
Included
Australia
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
20 W to 36 W
4 A
Industrial
Barrel Connector
Level VI
PSAW
Brand: Power Partners / TT Electronics
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Unit Weight: 10.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.