TAAM700-15C

Power Partners / TT Electronics
374-TAAM700-15C
TAAM700-15C

Mfr.:

Description:
Power Supplies - Chassis Mount

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
12
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29,423.45 ₹29,423.45
₹28,433.88 ₹1,42,169.40
₹27,516.05 ₹2,75,160.50
₹26,696.07 ₹6,67,401.75
50 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
700 W
85 VAC to 264 VAC
1 Output
28 VDC
25 A
Enclosed
92 %
Industrial
170.2 mm (6.701 in)
93 mm (3.661 in)
41 mm (1.614 in)
TAAM703
Brand: Power Partners / TT Electronics
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: + 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAAM700 700W Medical Switching Power Supplies

Power Partners TAAM700 Medical Switching Power Supplies are medical-certified AC/DC switching power supplies that provide 625W to 700W of continuous output power. The Power Partners TAAM700 Medical Switching Power Supplies are enclosed within a small 6.7" x 3.66" footprint and feature high power density with a 12VDC to 48VDC voltage range. This series is ideal for medical applications. All models meet FCC PART 15 and EN55032 class B emission limits and are certified to UL, IEC, CE, and more.