TAAM700-18C

Power Partners / TT Electronics
374-TAAM700-18C
TAAM700-18C

Mfr.:

Description:
Power Supplies - Chassis Mount

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,462.90 ₹1,12,314.50
₹21,886.12 ₹2,18,861.20
₹21,290.70 ₹5,32,267.50
₹21,288.83 ₹10,64,441.50
100 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
700 W
85 VAC to 264 VAC
1 Output
48 VDC
14.58 A
Enclosed
92 %
Industrial
170.2 mm (6.701 in)
93 mm (3.661 in)
41 mm (1.614 in)
TAAM704
Brand: Power Partners / TT Electronics
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: + 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAAM700 700W Medical Switching Power Supplies

Power Partners TAAM700 Medical Switching Power Supplies are medical-certified AC/DC switching power supplies that provide 625W to 700W of continuous output power. The Power Partners TAAM700 Medical Switching Power Supplies are enclosed within a small 6.7" x 3.66" footprint and feature high power density with a 12VDC to 48VDC voltage range. This series is ideal for medical applications. All models meet FCC PART 15 and EN55032 class B emission limits and are certified to UL, IEC, CE, and more.