PS-SCXF

Power-Sonic
547-PS-SCXF
PS-SCXF

Mfr.:

Description:
NiCd - Nickel Cadmium Battery 1.2V 1800mAH "SUB C" W/FLAT TOP H-CAP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Power-Sonic
Product Category: NiCd - Nickel Cadmium Battery
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Rechargeable
Sub-C
1.2 V
1800 mAh
Nickel Cadmium (NiCad)
Flat Top (Non-Extending)
Brand: Power-Sonic
Height: 42 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: NiCd - Nickel Cadmium Battery
Factory Pack Quantity: 1
Subcategory: Battery
Type: High Capacity Rapid Charge Cell
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier recommends charging prior to use in application.

Please contact a Mouser Technical Service Representative
for further assistance.


5-1111-12

Compliance Codes
USHTS:
8507308010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
POWER-SONIC