PSL-FP-IFR18650PC

Power-Sonic
547-PSL-FPIFR18650PC
PSL-FP-IFR18650PC

Mfr.:

Description:
LiFePO4 - Lithium Iron Phosphate Battery LiCylCell;PSL-FP-18650, 3.2V1.1AH, Power Cell, 30C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Power-Sonic
Product Category: LiFePO4 - Lithium Iron Phosphate Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
REACH - SVHC:
Rechargeable
18650
1 Battery
3.2 V
1.1 Ah
Lithium Iron Phosphate (LiFePO4)
Button
65 mm
- 20 C
+ 60 C
Brand: Power-Sonic
Product Type: LiFePO4 - Lithium Iron Phosphate Battery
Factory Pack Quantity: 1
Subcategory: Battery
Type: Rechargeable Lithium Power Cell
Part # Aliases: PSL-FP-IFR18650PC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8507600090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.