C3-48F28.3VP

PowerFilm
730-C3-48F28.3VP
C3-48F28.3VP

Mfr.:

Description:
Solar Panels & Solar Cells 165W Club Car Precedent PowerDrive Golf Car Solar Panel

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,17,640.99 ₹1,17,640.99
₹1,03,551.38 ₹5,17,756.90
₹98,438.59 ₹9,84,385.90
25 Quote

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
165 W
Brand: PowerFilm
Dimensions: 55.5 in x 37.5 in
Isc - Short Circuit Current: 6.1 A
Product: Solar Panels
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Type: Club Car Precedent PowerDrive
Voc - Open Circuit Voltage: 34.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541430010
ECCN:
EAR99