ONP2.4-15x94

PowerFilm
730-ONP2.4-15X94
ONP2.4-15x94

Mfr.:

Description:
Solar Panels & Solar Cells 18.6mA@2.4V Solar Module

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹479.75 ₹479.75
₹388.11 ₹3,881.10
₹341.39 ₹17,069.50
₹318.93 ₹31,893.00
₹292.88 ₹87,864.00
₹279.40 ₹1,39,700.00
₹265.03 ₹2,65,030.00
₹258.74 ₹6,46,850.00

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
10.1 mW, 45 mW
94 mm
14.6 mm
0.22 mm
Low Light - Indoor
Brand: PowerFilm
Dimensions: 94 mm x 14.6 mm
Isc - Short Circuit Current: 24.2 mA
Packaging: Bulk
Product: Solar Modules
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 100
Subcategory: Power
Type: Solar Panel
Voc - Open Circuit Voltage: 3.2 V
Unit Weight: 399.728 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541430000
USHTS:
8541430080
JPHTS:
854143000
KRHTS:
8541430000
TARIC:
8541430000
BRHTS:
85414300
ECCN:
EAR99