400E08S

Pro-Wave Electronics
114-400E08S
400E08S

Mfr.:

Description:
Speakers & Transducers Transducers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 121

Stock:
121
Can Dispatch Immediately
On Order:
1,000
Expected 15-07-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,579.40 ₹1,579.40
₹1,317.57 ₹65,878.50
₹1,119.09 ₹1,11,909.00
₹1,032.43 ₹5,16,215.00
₹984.91 ₹9,84,910.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Transducers
Ultrasonic
PCB Mount
40 kHz
102 dBA
Round
Solder Pin
- 30 C
+ 70 C
9.2 mm
4.9 mm
Ceramic
Brand: Pro-Wave Electronics
Packaging: Tray
Product Type: Speakers & Transducers
Series: Pulse Transceiver
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PRO-WAVE ELECTRONICS