400ER18S

Pro-Wave Electronics
114-400ER18S
400ER18S

Mfr.:

Description:
Speakers & Transducers Transducers, Enclosed type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 201

Stock:
201 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,316.63 ₹1,316.63
₹1,222.52 ₹61,126.00
₹690.46 ₹69,046.00
₹569.33 ₹3,00,606.24

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Transducers
Ultrasonic
PCB Mount
40 kHz
105 dBA
Round
Solder Pin
- 30 C
+ 70 C
18 mm
12 mm
Ceramic
IP67
Brand: Pro-Wave Electronics
Height: 12 mm
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 66
Subcategory: Audio Devices
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PRO-WAVE ELECTRONICS