400PT12M

Pro-Wave Electronics
114-400PT12M
400PT12M

Mfr.:

Description:
Speakers & Transducers Transducers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 707

Stock:
707 Can Dispatch Immediately
Quantities greater than 707 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,025.91 ₹1,025.91
₹847.94 ₹42,397.00
₹771.53 ₹77,153.00
₹670.90 ₹4,02,540.00
₹640.15 ₹6,72,157.50
2,100 Quote

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Transducers
Ultrasonic
PCB Mount
40 kHz
115 dBA
Round
Solder Pin
- 30 C
+ 70 C
12.8 mm
8.8 mm
Brand: Pro-Wave Electronics
Packaging: Tray
Product Type: Speakers & Transducers
Series: Pulse Transceiver
Factory Pack Quantity: 150
Subcategory: Audio Devices
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PRO-WAVE ELECTRONICS