400ST10P

Pro-Wave Electronics
114-400ST10P
400ST10P

Mfr.:

Description:
Speakers & Transducers ULTRASONIC XMTR 40kHz 112dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹713.76 ₹713.76
₹589.83 ₹29,491.50
₹536.72 ₹53,672.00
₹466.83 ₹2,80,098.00
₹445.40 ₹4,45,400.00
₹422.11 ₹8,44,220.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Transducers
Ultrasonic
PCB Mount
40 kHz
112 dBA
Round
Solder Pin
- 30 C
+ 70 C
9.75 mm
6.8 mm
Brand: Pro-Wave Electronics
Height: 6.8 mm
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 200
Subcategory: Audio Devices
Part # Aliases: 255-400ST10P-ROX
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

400ST/R100 Air Ultrasonic Ceramic Transducers

Pro-Wave Electronics 400ST/R100 Air Ultrasonic Ceramic Transducers are suitable for continual wave driving, such as Doppler motion detectors. A piezoelectric ceramic disc is mounted on the node of the fundamental resonant frequency, and a conical metal resonator is bonded at the center of the disc that acts as a rigid piston. The special construction of Pro-Wave Electronics 400ST/R100 Air Ultrasonic Ceramic Transducers provides high sensitivity, a wider bandwidth, excellent durability in wide temperature and humidity ranges, and vibration-free usage.

FEATURED PRODUCTS
PRO-WAVE ELECTRONICS