400ST12P

Pro-Wave Electronics
114-400ST12P
400ST12P

Mfr.:

Description:
Proximity Sensors ULTRASONIC XMTR 40kHz 115dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1050   Multiples: 150
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹411.86 ₹4,32,453.00
₹390.42 ₹8,19,882.00
5,100 Quote

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Proximity Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ultrasonic
Through Hole
Brand: Pro-Wave Electronics
Height: 8.8 mm
Length: 12.85 mm
Maximum Frequency: 40 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Packaging: Tray
Factory Pack Quantity: 150
Subcategory: Sensors
Width: 12.85 mm
Part # Aliases: 255-400ST12P-ROX
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PRO-WAVE ELECTRONICS