400ST16M

Pro-Wave Electronics
114-400ST16M
400ST16M

Mfr.:

Description:
Speakers & Transducers ULTRASONIC XMTR 40kHz 120dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
972
Expected 08-07-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹753.83 ₹753.83
₹623.37 ₹31,168.50
₹566.53 ₹56,653.00
₹492.92 ₹2,76,035.20
₹470.56 ₹5,27,027.20
₹446.33 ₹9,37,293.00
5,040 Quote

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Transducers
Ultrasonic
PCB Mount
40 kHz
120 dBA
Round
Solder Pin
- 30 C
+ 70 C
16.2 mm
12.25 mm
Ceramic
Brand: Pro-Wave Electronics
Height: 12.2 mm
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 140
Subcategory: Audio Devices
Part # Aliases: 255-400ST16-ROX
Unit Weight: 2.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

400ST/R160 Air Ultrasonic Ceramic Transducers

Pro-Wave Electronics 400ST/R160 Air Ultrasonic Ceramic Transducers are suitable for continual wave driving, such as Doppler motion detectors. A piezoelectric ceramic disc is mounted on the node of the fundamental resonant frequency, and a conical metal resonator is bonded at the center of the disc that acts as a rigid piston. This special construction is vibration-free and provides high sensitivity, a wider bandwidth, and excellent durability in wide temperature and humidity ranges.

FEATURED PRODUCTS
PRO-WAVE ELECTRONICS