480EP900

Pro-Wave Electronics
114-480EP900
480EP900

Mfr.:

Description:
Speakers & Transducers Underwater Ultrasonic Transducer Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 528   Multiples: 88
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,008.96 ₹10,60,730.88
1,056 Quote

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Transducers
Ultrasonic
52 kHz
100 dB
1 kOhms
Rectangular
Through Hole
- 30 C
+ 70 C
36.6 mm
26.6 mm
Ceramic
Brand: Pro-Wave Electronics
Height: 13.8 mm
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 88
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PRO-WAVE ELECTRONICS