PW0268

Pro-Wave Electronics
114-PW0268
PW0268

Mfr.:

Description:
Sensor Interface Ultrasonic Sensor Ranging IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 378

Stock:
378 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹532.06 ₹532.06
₹409.06 ₹23,725.48
₹340.11 ₹39,452.76
₹296.31 ₹1,54,673.82

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Sensor Interface
RoHS:  
12 V
6 V
16.5 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-20
Tray
Brand: Pro-Wave Electronics
Operating Supply Voltage: 6 V to 12 V
Product Type: Sensor Interface
Series: IC
Factory Pack Quantity: 58
Subcategory: Interface ICs
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PRO-WAVE ELECTRONICS