A-FFL/B

ProSoft Technology
39-A-FFL/B
A-FFL/B

Mfr.:

Description:
Ethernet Modules Foundation Fieldbus LINK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,89,615.40 ₹3,89,615.40

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Ethernet Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ethernet Modules
2 Port
Ethernet
22 VDC
26 VDC
- 20 C
+ 70 C
Brand: ProSoft Technology
Dimensions: 149 x 34 mm x 116 mm
Operating Supply Current: 420 mA
Operating Supply Voltage: 22 VDC to 26 VDC
Product Type: Ethernet Modules
Series: Aparian
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 408.233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620085
TARIC:
8534001900
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CANopen Routers/B

ProSoft Technology CANopen Routers/B provide a versatile bridge between legacy ControlNet networks and modern EtherNet/IP™ or Modbus TCP/IP® systems. These routers are configurable as a ControlNet Originator, Target, or Keeper, EtherNet/IP Target/Originator, or Modbus TCP/IP client/server support phased migrations without replacing the existing I/O. The legacy Ethernet gateways feature built-in PCCC emulation that enables Ethernet‑only PanelViews and PLC5/SLC5 interfaces. These routers incorporate an integrated web server and advanced diagnostics, which include packet capture and network statistics, to simplify configuration, monitoring, and fault finding.