A2512NJ3-DP

ProSoft Technology
39-A2512NJ3-DP
A2512NJ3-DP

Mfr.:

Description:
Antennas 12 dBi Panel MIMO antenna 2.4/5 GHz Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹75,680.80 ₹75,680.80
₹66,440.14 ₹6,64,401.40

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
2.4 GHz, 5.125 GHz
2.5 GHz, 5.875 GHz
802.3 a/b/g/n
MIMO
12 dBi
50 Ohms
1.8
10 W
- 40 C
+ 85 C
2
Bracket Mount
Connector
N-Female
Brand: ProSoft Technology
Frequency Range: 2.4 GHz to 2.5 GHz, 5.125 GHz to 5.875 GHz
Polarisation: Vertical / Horizontal
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: Radiolinx
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PROSOFT TECHNOLOGY