AN-X-PB

ProSoft Technology
39-AN-X-PB
AN-X-PB

Mfr.:

Description:
Gateways EtherNet/IP to Profibus Multi-Slave or Profibus Network Analyzer

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,58,210.94 ₹3,58,210.94
10 Quote

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Gateways
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Gateway
2 Port
Ethernet
0 C
+ 50 C
Brand: ProSoft Technology
Dimensions: 107 mm x 126 mm x 34 mm
Operating Supply Current: 150 mA, 300 mA
Operating Supply Voltage: 12 V to 24 V
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Quest Technical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.