PLX31-EIP-MBS4

ProSoft Technology
39-PLX31-EIP-MBS4
PLX31-EIP-MBS4

Mfr.:

Description:
Gateways Ethernet/IP to 4 port Serial Modbus Gateway

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,16,393.78 ₹2,16,393.78
10 Quote

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Gateways
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Gateways
1 Ethernet, 4 Serial
EtherNet, Serial
10 VDC
36 VDC
- 25 C
+ 70 C
Brand: ProSoft Technology
Dimensions: 13.67 cm x 5.05 cm x 11.13 cm
Operating Supply Current: 300 mA
Operating Supply Voltage: 10 VDC to 36 VDC
Product Type: Gateways
Series: PLX30
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Prolinx
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620085
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLX3x Protocol Conversion Gateways

ProSoft Technology PLX3x Protocol Conversion Gateways provide high-speed, bi-directional data transfers between EtherNet/IP™-enabled PACs and ASCII devices. The EtherNet/IP™ driver supports multiple I/O connections with RPI control. The gateway features an embedded EDS add-on profile, enabling simplified integration and reduced commissioning time. The gateway supports 1440 bytes of input data and 1440 bytes of output data for larger applications.