PLX51-DNPS

ProSoft Technology
39-PLX51-DNPS
PLX51-DNPS

Mfr.:

Description:
Gateways DNP3 Slave Gateway

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,21,894.35 ₹1,21,894.35
₹1,08,774.60 ₹10,87,746.00

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Gateways
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Gateways
100 Mb/s
5 Port
Ethernet, Serial
10 VDC
32 VDC
- 20 C
+ 70 C
Brand: ProSoft Technology
Dimensions: 149 mm x 34 mm x 116 mm
IP Rating: IP20
Operating Supply Current: 121 mA
Operating Supply Voltage: 10 VDC to 32 VDC
Power Consumption: 3.1 W
Product Type: Gateways
Series: PLX51
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 408.233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.c
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLX51 Modernization Gateways

ProSoft Technology PLX51 Modernization Gateways are ideal for remote sites with limited communication capabilities that require data logging. The Original Equipment Manufacturers (OEMs) can log in to the machine’s data to identify operational problems or efficiency improvements. The data loggers read and store data from EtherNet/IP™ PLCs, DF1 serial PLCs and devices, or Modbus® PLCs and devices. The PLX51 gateways include the capacity to store over 16 million records in solid-state non-volatile memory. Each stored record consists of a date and time stamp, tag name, data type, and value.