PS-QS-1211-F

ProSoft Technology
39-PS-QS-1211-F
PS-QS-1211-F

Mfr.:

Description:
Gateways LonWorks to EtherNet/IP, BACnet/IP, Modbus/TCP and Modbus RTU - 500 points

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,14,222.68 ₹2,14,222.68
10 Quote

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Gateways
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2 Port
Ethernet, Serial
9 VAC/9 VDC
30 VAC/30 VDC
- 40 C
+ 75 C
Brand: ProSoft Technology
Dimensions: 11.5 cm x 8.3 cm x 4.1 cm
Operating Supply Current: 250 mA
Operating Supply Voltage: 9 to 30 VAC/DC
Product Type: Gateways
Series: QuickServer
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: FieldServer
Unit Weight: 181.437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620085
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LonWorks® QuickServer Gateways (PS-QS-1x11-F)

ProSoft Technology LonWorks® QuickServer Gateways (PS-QS-1x11-F) offer a solution for connecting LonWorks® building automation networks with industrial control systems on BACnet/IP™, EtherNet/IP™, Modbus TCP/IP®, and Modbus RTU. These gateways are designed for flexibility and reliability to ensure seamless data exchange across diverse protocols, enabling unified monitoring and control of facility. The QuickServer gateways are able to interface up to 250 or 500 points of common BAS protocols, depending on the gateway. These compact gateways feature a DIN-rail-mountable design for easy integration into existing panels.