37036

Protektive Pak
809-37036
37036

Mfr.:

Description:
Antistatic Control Products CIRCUIT BOARD SHIPPER W/BLACK FOAM, 10-1/2 X 8-1/2 X 2-1/2

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,730.17 ₹2,730.17
₹2,553.13 ₹25,531.30
₹2,462.75 ₹61,568.75
₹2,404.04 ₹1,20,202.00
₹2,375.16 ₹2,37,516.00
₹2,349.07 ₹5,87,267.50

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Packaging Foams
Circuit Board
Black
266.7 mm x 215.9 mm
Foam
Brand: Protektive Pak
Description/Function: Circuit Board Shipper with Foam
Length: 266.7 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 215.9 mm
Unit Weight: 276.691 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3921904090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.