37229

Protektive Pak
809-37229
37229

Mfr.:

Description:
Antistatic Control Products INPLANT HANDLER, CELL SIZE 2-1/2 x 2-1/4 x 1-3/4 IN
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Availability

Stock:
Factory Drop Ship
Minimum: 5   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,924.74 ₹19,623.70
₹3,902.38 ₹39,023.80
₹3,893.06 ₹97,326.50
₹3,882.81 ₹1,94,140.50
₹3,880.95 ₹3,88,095.00
₹3,864.17 ₹9,66,042.50
500 Quote

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
RoHS:
Anti-Static Containers
In-Plant Handler
2 1/4 in x 2 1/2 in x 1 3/4 in
Impregnated Corrugated Material
Brand: Protektive Pak
Description/Function: Corrugated In-Plant Handlers
Length: 2.25 in
Product Type: Anti-Static Control Products
Series: 372
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 2.5 in
Unit Weight: 2.359 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.