37644

Protektive Pak
809-37644
37644

Mfr.:

Description:
Antistatic Control Products FOAM, BLACK COND, LEAD INSERTN GRADE, 1/4x3-1/2x3-1/2

In Stock: 52

Stock:
52 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹387.63 ₹387.63
₹319.61 ₹3,196.10
₹300.04 ₹7,501.00
₹287.93 ₹14,396.50
₹266.49 ₹26,649.00
₹264.63 ₹66,157.50
₹262.77 ₹1,31,385.00
₹261.84 ₹2,61,840.00

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
Packaging Foams
Anti-Static, Lead Insert
Black
3 1/2 in x 3 1/2 in x1/4 in
Brand: Protektive Pak
Description/Function: Provides ESD and Physical protection to Component Leads
Length: 3.5 in
Product Type: Anti-Static Control Products
Series: 377
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 85 psi
Width: 3.5 in
Unit Weight: 2.722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.