MP1603MPFC

Proterial
205-MP1603MPFC
MP1603MPFC

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 16mmOD x 3mmID GAP AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 252   Multiples: 252
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹264.63 ₹66,686.76
₹263.70 ₹1,32,904.80

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
9.53 mm
15.8 mm
3.18 mm
Gapped Inductor Core
Metglas Alloy
Brand: Proterial
Inductance: 27.37 nH
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 252
Subcategory: Ferrites
Tradename: MICROLITE 100
Type: Amorphous Core
Part # Aliases: 1603MPFC
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
USHTS:
8504909690
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.