MP1710MDGC

Proterial
205-MP1710MDGC
MP1710MDGC

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 17mmOD x 10mmID DISTGAP AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,305

Stock:
1,305 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹328.93 ₹328.93
₹225.50 ₹2,255.00
₹191.95 ₹3,839.00
₹169.59 ₹8,479.50
₹143.50 ₹14,350.00
₹138.84 ₹27,768.00

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
12.16 mm
18.68 mm
11.05 mm
Distributed Gap Core
Metglas Alloy
Brand: Proterial
Inductance: 128.5 nH
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 100
Subcategory: Ferrites
Tradename: MICROLITE
Type: Amorphous Core
Part # Aliases: 1710MDGC
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
USHTS:
8504909630
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.