MP3510MPFC

Proterial
205-MP3510MPFC
MP3510MPFC

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 35mmOD x 10mmID GAP AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 808

Stock:
808 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,173.14 ₹1,173.14
₹853.53 ₹8,535.30
₹683.01 ₹17,075.25
₹650.40 ₹32,520.00
₹613.12 ₹61,312.00
₹612.19 ₹1,15,703.91
₹611.26 ₹3,46,584.42

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
19.05 mm
34.93 mm
9.53 mm
Gapped Inductor Core
Metglas Alloy
Brand: Proterial
Inductance: 97.49 nH
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 189
Subcategory: Ferrites
Tradename: MICROLITE 100
Type: Amorphous Core
Part # Aliases: 3510MPFC
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.