MP7089MPFC

Proterial
205-MP7089MPFC
MP7089MPFC

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 45mmOD x 14mmID GAP AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 22-06-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,767.62 ₹1,767.62
₹1,279.36 ₹12,793.60
₹1,027.78 ₹25,694.50
₹997.96 ₹49,898.00
₹997.03 ₹2,09,376.30

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
29.49 mm
44.67 mm
14.19 mm
Gapped Inductor Core
Metglas Alloy
Brand: Proterial
Inductance: 101.11 nH
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 105
Subcategory: Ferrites
Tradename: MICROLITE 100
Type: Amorphous Core
Part # Aliases: 7089MPFC
Unit Weight: 81 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.