MP7120MDGC

Proterial
205-MP7120MDGC
MP7120MDGC

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 16mmOD x 6mmID DISTGAP AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
240
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹350.36 ₹350.36
₹240.40 ₹2,404.00
₹204.06 ₹5,101.50
₹178.91 ₹8,945.50
₹169.59 ₹16,959.00
₹143.50 ₹35,875.00

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
10.46 mm
17.31 mm
7.87 mm
Distributed Gap Core
Metglas Alloy
Brand: Proterial
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 250
Subcategory: Ferrites
Tradename: MICROLITE XP
Type: Amorphous Core
Part # Aliases: 7120MDGC
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
USHTS:
8504909690
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.