MP7380MDGC

Proterial
205-MP7380MDGC
MP7380MDGC

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 17mmOD x 6mmID DISTGAP AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹331.72 ₹331.72
₹228.29 ₹2,282.90
₹193.81 ₹4,845.25
₹169.59 ₹8,479.50
₹161.20 ₹16,120.00
₹136.04 ₹34,010.00

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
10.23 mm
18.3 mm
7.87 mm
Distributed Gap Core
Metglas Alloy
Brand: Proterial
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 250
Subcategory: Ferrites
Tradename: MICROLITE XP
Type: Amorphous Core
Part # Aliases: 7380MDGC
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504909000
USHTS:
8504909630
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.