ABGK00160808300Y00

Pulse Electronics
673-ABGK160808300Y00
ABGK00160808300Y00

Mfr.:

Description:
Ferrite Beads 800 mA 25 % IMP=30 Ohms Shielded SMD/SMT DCR=60 mOhms - 55 C to + 125 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 88000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹1.68 ₹1,47,840.00

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Ferrite Beads
RoHS:  
ABGK
Chip Beads
SMD/SMT
0603 (1608 metric)
30 Ohms
800 mA
25 %
60 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Brand: Pulse Electronics
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

AEC-Q200 Ferrite Beads

Pulse Electronics AEC-Q200 Ferrite Beads offer an impedance range of 10Ω to 1kΩ, a 6A maximum DC current rating, and AEC-Q200 qualification. These ferrite beads comprise the ABNQ, ABPY, ABGK, and ABSJ series. These series all feature excellent noise suppression capabilities, shielded construction, a multilayer design, and a ferrite core. ABSJ series beads are designed for general signal lines, and ABNQ series beads are for high-speed signal lines, while the ABGK series is for medium currents and the ABPY series is for high currents. Pulse Electronics AEC-Q200 Ferrite Beads come in various sizes that range from 1.6mm x 0.8mm to 3.2mm x 1.1mm.