ABPY00160808471Y00

Pulse Electronics
603-ABPY160808471Y00
ABPY00160808471Y00

Mfr.:

Description:
Ferrite Beads Chip Bead AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,613

Stock:
6,613 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹19.57 ₹19.57
₹13.70 ₹137.00
₹11.93 ₹298.25
₹10.72 ₹536.00
₹9.50 ₹950.00
₹8.20 ₹2,050.00
₹7.27 ₹3,635.00
₹6.34 ₹6,340.00
Full Reel (Order in multiples of 4000)
₹5.12 ₹20,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Ferrite Beads
RoHS:  
ABPY
Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
1.5 A
25 %
150 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Operating Temperature Range: - 40 C to + 125 C
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Part # Aliases: PBY160808T-471Y-AU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

AEC-Q200 Ferrite Beads

Pulse Electronics AEC-Q200 Ferrite Beads offer an impedance range of 10Ω to 1kΩ, a 6A maximum DC current rating, and AEC-Q200 qualification. These ferrite beads comprise the ABNQ, ABPY, ABGK, and ABSJ series. These series all feature excellent noise suppression capabilities, shielded construction, a multilayer design, and a ferrite core. ABSJ series beads are designed for general signal lines, and ABNQ series beads are for high-speed signal lines, while the ABGK series is for medium currents and the ABPY series is for high currents. Pulse Electronics AEC-Q200 Ferrite Beads come in various sizes that range from 1.6mm x 0.8mm to 3.2mm x 1.1mm.