BDBB00252012R68MC1

Pulse Electronics
673-BDBB252012R68MC1
BDBB00252012R68MC1

Mfr.:

Description:
Power Inductors - SMD 0.68uH 5.4Apk 20% 2.2x2.2x1.2mm DCR=31mOhms Molded

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹11.18 ₹11.18
₹9.13 ₹91.30
₹8.39 ₹209.75
₹6.71 ₹671.00
₹6.15 ₹1,537.50
₹5.22 ₹5,220.00
Full Reel (Order in multiples of 3000)
₹4.29 ₹12,870.00
₹3.91 ₹23,460.00
₹3.73 ₹33,570.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Molding Power Inductor
1008 (2520 metric)
Unshielded
680 nH
20 %
3.9 A
31 mOhms
5.4 A
- 40 C
+ 125 C
2.2 mm
2.2 mm
1.2 mm
BDBB
Reel
Cut Tape
MouseReel
Application: Smartphones, Tablets, Laptop, and Smart wearable devices
Brand: Pulse Electronics
Case Code - in: 1008
Case Code - mm: 2520
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 2 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.