BM6155NLT

Pulse Electronics
673-BM6155NLT
BM6155NLT

Mfr.:

Description:
Audio Transformers / Signal Transformers 28uH 3KV 1:1:1 2% AE C-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 800   Multiples: 400
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
₹316.81 ₹2,53,448.00
₹307.49 ₹7,37,976.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹491.99
Min:
1

Similar Product

Pulse Electronics BM6155NL
Pulse Electronics
Audio Transformers / Signal Transformers 28uH 3KV 1:1:1 2% AE C-Q200

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Power Line Communication Transformers
PLC
SMD/SMT
3 MHz to 30 MHz
28 uH
3 kVAC
- 40 C
+ 125 C
10.6 mm x 9.08 mm x 10 mm
10.6 mm
9.08 mm
10 mm
BM
AEC-Q200
Reel
Brand: Pulse Electronics
Maximum DC Resistance: 100 mOhms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 400
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504504000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

BM62x PLC Transformers

Pulse Electronics BM62x Power Line Communication (PLC) Transformers are designed with IEC-62368 for 250V main supply with 3MHz to 30MHz wideband frequency range. These transformers offer automotive options that meet AEC-Q200 and can be converted into ISO/IATF16949 and PPAP designs. The PLC transformers offer a turns ratio that supports a variety of PLC chipsets These transformers comply with J-STD-002, J-STD-020, and J-STD-075. The PLC transformers operate from -40°C to 125°C temperature range. These transformers are ideal for AC and DC charging.