BM6230HLT

Pulse Electronics
673-BM6230HLT
BM6230HLT

Mfr.:

Description:
Audio Transformers / Signal Transformers 28uH 500V 1:1:1 -40 / 85C DCR=0.25 Ohms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,440

Stock:
1,440 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹505.97 ₹505.97
₹397.88 ₹3,978.80
₹382.04 ₹9,551.00
₹369.92 ₹18,496.00
₹358.74 ₹35,874.00
₹343.83 ₹85,957.50
Full Reel (Order in multiples of 400)
₹330.79 ₹1,32,316.00
₹319.61 ₹2,55,688.00
₹311.22 ₹7,46,928.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PLC Transformers
SMD/SMT
3 MHz to 30 MHz
- 40 C
+ 125 C
Automotive
16.15 mm
14.8 mm
6 mm
BM62xx
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Maximum DC Resistance: 250 mOhms
Operating Temperature Range: - 40 C to + 125 C
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 400
Subcategory: Transformers
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504504000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BM62x PLC Transformers

Pulse Electronics BM62x Power Line Communication (PLC) Transformers are designed with IEC-62368 for 250V main supply with 3MHz to 30MHz wideband frequency range. These transformers offer automotive options that meet AEC-Q200 and can be converted into ISO/IATF16949 and PPAP designs. The PLC transformers offer a turns ratio that supports a variety of PLC chipsets These transformers comply with J-STD-002, J-STD-020, and J-STD-075. The PLC transformers operate from -40°C to 125°C temperature range. These transformers are ideal for AC and DC charging.