BMMA00060650R68MX2

Pulse Electronics
673-BMMA060650R68MX2
BMMA00060650R68MX2

Mfr.:

Description:
Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹33.69 ₹1,51,605.00
₹33.15 ₹1,65,750.00

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
BMMA
Reel
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: MMD-06EZ-R68M-X2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99

High Current Power Inductors

Pulse Electronics High Current Power Inductors are designed for low-profile types with low RDC and ultra-large current. These inductors feature a molded magnetic shielded type, making them suitable for high-density mounting and ultra-low buzz noise. The soldering conditions can be easily confirmed when mounting onto the board, and these inductors provide users with embossed carrier-type packaging for automatic mounting machines. Pulse Electronics High Current Power Inductors are ideal for DC-DC converters, high current power supplies, and laptop and desktop applications.