BMNI00060661100MMB

Pulse Electronics
603-BMNI060661100MMB
BMNI00060661100MMB

Mfr.:

Description:
Power Inductors - SMD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
BMNI
Reel
Brand: Pulse Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low RDC Power Inductors

Pulse Electronics Low RDC Power Inductors are designed for devices with low profile type and large current. These inductors feature strong solderability, and the soldering conditions can be confirmed when mounting on the board. The BMNC power inductors operate from -25°C to 105°C temperature range and are highly reliable in environments of sudden temperature change and humidity. The BMRx and BMNI inductors function from -55°C to 125°C temperature range. These low RDC power inductors are RoHS and REACH compliant ad are halogen-free. The low RDC power inductors are used in LCD TVs, game consoles, DC/DC/ converters, servers, switches, and base stations.