BPF1608LKQDR5000L

Pulse Electronics
673-BPF1608LKQDR500L
BPF1608LKQDR5000L

Mfr.:

Description:
Signal Conditioning 1608 5GHz BPF TypeQD Pass Band 5150-5925 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37,355

Stock:
37,355 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹16.77 ₹16.77
₹11.09 ₹110.90
₹9.60 ₹240.00
₹8.01 ₹801.00
₹6.99 ₹1,747.50
₹6.43 ₹3,215.00
₹5.96 ₹5,960.00
Full Reel (Order in multiples of 4000)
₹5.03 ₹20,120.00
₹4.66 ₹37,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
5 GHz
5 GHz
5150 MHz to 5925 MHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
BPF
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Insertion Loss: 0.66 dB
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless & Signal Conditioning Components

Pulse Electronics Wireless and Signal Conditioning Components cover a broad range of wireless communication protocols, including BLUETOOTH® and IEEE 802.11b/g, WPAN, WLAN, WMAN, WWAN, and LTE. Typical applications include automotive, smart meters, and smart homes.