BPF2012LKAMR6580A

Pulse Electronics
673-BPF212LKAMR6580A
BPF2012LKAMR6580A

Mfr.:

Description:
Signal Conditioning 2012 UWB BPF TypeAM, 6240-8240MHz Pass Band 6240-8240 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,975

Stock:
13,975 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹31.68 ₹31.68
₹25.90 ₹259.00
₹22.46 ₹561.50
₹21.15 ₹2,115.00
₹19.47 ₹4,867.50
₹18.36 ₹9,180.00
₹15.28 ₹15,280.00
Full Reel (Order in multiples of 4000)
₹14.26 ₹57,040.00
₹13.98 ₹1,11,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
6.24 GHz to 8.24 GHz
6240 MHz to 8240 MHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
BPF
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Insertion Loss: 1.55 dB, 2.5 dB
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless & Signal Conditioning Components

Pulse Electronics Wireless and Signal Conditioning Components cover a broad range of wireless communication protocols, including BLUETOOTH® and IEEE 802.11b/g, WPAN, WLAN, WMAN, WWAN, and LTE. Typical applications include automotive, smart meters, and smart homes.