C2073

Pulse Electronics
673-C2073
C2073

Mfr.:

Description:
Pulse Transformers SMD Wideband RF Xfmr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Pulse Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
4.3 mm
3.81 mm
5.3 mm
Brand: Pulse Electronics
Maximum Operating Temperature: + 25 C
Minimum Operating Temperature: 0 C
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 100
Subcategory: Transformers
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504232900
USHTS:
8504312000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.