DPX1608LKEYR2460A

Pulse Electronics
673-DPX1608LKEYR246A
DPX1608LKEYR2460A

Mfr.:

Description:
Signal Conditioning 1608 Wifi 7 2.4G/5-7G DPX TypeEY Pass Band 2400-2500; 5150-7125 MHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4,000

Stock:
4,000 Can Dispatch Immediately
Quantities greater than 4000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹14.91 ₹14.91
₹12.77 ₹127.70
₹12.02 ₹300.50
₹11.00 ₹1,100.00
₹10.16 ₹2,540.00
₹9.13 ₹4,565.00
₹8.57 ₹8,570.00
Full Reel (Order in multiples of 4000)
₹7.17 ₹28,680.00
₹6.71 ₹53,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Signal Conditioning
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Signal Conditioning
Diplexers
2.5 GHz, 7.125 GHz
2400 MHz to 2500 MHz, 5150 MHz to 7125 MHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
DPX
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Insertion Loss: 0.65 dB, 0.94 dB
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Diplexer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless & Signal Conditioning Components

Pulse Electronics Wireless and Signal Conditioning Components cover a broad range of wireless communication protocols, including BLUETOOTH® and IEEE 802.11b/g, WPAN, WLAN, WMAN, WWAN, and LTE. Typical applications include automotive, smart meters, and smart homes.