GNSSDM30NM

Pulse Electronics
673-GNSSDM30NM
GNSSDM30NM

Mfr.:

Description:
Antennas Ant Active GNSS Drt Mnt N-male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,867.54 ₹5,867.54
₹5,113.72 ₹51,137.20
₹4,794.11 ₹1,19,852.75
₹4,790.38 ₹4,79,038.00
250 Quote

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active Antenna
1.56 GHz
1.602 GHz
BEIDOU, GLONASS, GNSS, GPS
IoT
Module
Dome
30 dB
50 Ohms
2:01
- 40 C
+ 85 C
3 Band
Panel Mount
Connector
N-Male
1.575 GHz, 1.602 GHz
Satellite Navigation, Asset Tracking, Fleet Management, LBS
21 mm
IP67
5 M RG174
Bulk
Brand: Pulse Electronics
Ground Plane Size: 70 mm x 70 mm
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 127 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

External Active Navigation Antennas

Pulse Electronics External Active Navigation Antennas feature an 1170MHz to 1610MHz frequency range in various antenna types, including chip and patch antennas. The GNSSL1L series has stacked L1/L2 patch antennas with a single RF input and DC bias. The GNSSCGMSMA antenna is IP65-rated and mounted with adhesive tape. The GNSSDM30NM patch antenna is RoHS-compliant and IP67-rated. The GNSSMMSMA antenna features a 9mA current consumption rating and 28dB LNA gain. The W3089 chip antenna has a compact design with SMT mounting on PCBs. Pulse Electronics External Active Navigation Antennas are ideal for location-based services (LBS), the Internet of Things (IoT), and GPS, GLONASS, Galileo, BeiDou, and IRNSS protocols.

SLPT Antennas

Pulse Electronics Shadow Low Profile Transit (SLPT) Antennas are designed to perform over high-percentage bandwidth applications. These antennas feature a smaller, slimmer option compared to the current LPT series but without sacrificing performance. SLPT antennas incorporate a ruggedized IP67-weatherproof, tamper-proof design and can support multiple cable and connector options. Pulse Electronics SLPT Antennas are ideal for specific-frequency bands needed for public safety, smart grids, WLAN, Wi-Fi®, 3G/4G LTE, and more.