H1012

Pulse Electronics
673-H1012
H1012

Mfr.:

Description:
Audio Transformers / Signal Transformers 10/100BaseT SMD NPoE 1-Port

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Pulse Electronics H1012NL
Pulse Electronics
Audio Transformers / Signal Transformers 10/100BaseT SMD NPoE 1-Port

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
LAN Transformers
Module
Pin
1 MHz to 100 MHz
1.5 kV
0 C
+ 70 C
Single
10/100 Base-T
17.78 mm
13.34 mm
6.22 mm
Brand: Pulse Electronics
Current Rating: 8 mA
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 20
Subcategory: Transformers
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504232900
USHTS:
8504312000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.