H1270FNL

Pulse Electronics
673-H1270FNL
H1270FNL

Mfr.:

Description:
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 2-Por

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 885

Stock:
885 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹789.69 ₹789.69
₹712.43 ₹7,124.30
₹649.54 ₹16,238.50
₹612.71 ₹21,444.85
₹578.57 ₹60,749.85
₹531.85 ₹1,48,918.00
₹495.92 ₹2,60,358.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹660.32
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
100 kHz to 100 MHz
350 uH
1.5 kV
0 C
+ 70 C
Dual
10/100 Base-TX
0.574 in
0.515 in
0.145 in
Tube
Brand: Pulse Electronics
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 35
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504321000
USHTS:
8504312000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99