H6200NL

Pulse Electronics
673-H6200NL
H6200NL

Mfr.:

Description:
Audio Transformers / Signal Transformers MDL, DUAL,1GPP, 1:1, BGA SMD TRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 168   Multiples: 84
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹973.73 ₹1,63,586.64
₹913.16 ₹2,30,116.32
₹904.78 ₹4,56,009.12
₹876.82 ₹8,83,834.56

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LAN Transformers
Module
SMD/SMT
1 MHz to 125 MHz
120 uH, 350 uH
1.5 kV
0 C
+ 70 C
2 Channel
1000 Base-T
BGA
14.73 mm
17.27 mm
11.18 mm
Tray
Brand: Pulse Electronics
Current Rating: 8 mA
Maximum DC Current: 600 mA
Maximum DC Resistance: 650 mOhms
Operating Temperature Range: 0 C to + 70 C
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 84
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517790000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Density 1Gigabit PoE/PoE+ SMD Transformers

Pulse Electronics High-Density 1Gigabit PoE/PoE+ SMD Transformers offer less than 140mm2/port density and feature a reliable surface mount Ball Grid Array (BGA). These transformers support 4-pair PoE+ (70W) of DC power and are designed to fit behind 2xN connectors. The 1Gigabit PoE/PoE+ SMD transformers offer 10/100/1000base-T connectivity and a modular construction that exceeds IEEE802.3u/ab. These transformers operate over the -40°C to 85°C temperature range.