HD8005FNL

Pulse Electronics
673-HD8005FNL
HD8005FNL

Mfr.:

Description:
Audio Transformers / Signal Transformers HDBase-T SMD PoE+ 180uH 1-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
325
Expected 16-02-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹670.21 ₹670.21
₹614.51 ₹6,145.10
₹612.71 ₹15,317.75
₹594.74 ₹20,815.90
₹574.08 ₹3,01,392.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹825.63
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
1 MHz to 500 MHz
100 uH
1.5 kV
0 C
+ 70 C
Single
HD Base-T
15 mm
13.7 mm
5.72 mm
Tube
Brand: Pulse Electronics
Maximum DC Current: 1 A
Power Rating: 100 W
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 35
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99

HDBaseT Transformer & Connector Modules

Pulse Electronics HDBaseT Connector Module and 140W Transformer Module provide common mode noise reduction for improved EMI performance and support power over HDBaseT (PoH) applications. Pulse HDBaseT technology enables the 5Play feature set, which includes ultra-high definition 4K video, audio, 100BASE-TX Ethernet, various control signals, and up to 100W power on a single 100m CAT5e/6 cable.

PoE/PoE+/4P Solutions

Pulse Electronics PoE/PoE+/4P Solutions include LAN discrete magnetics and integrated connector modules (ICMs) designed and manufactured to comply with IEEE802.3 and ANSI X3.263 standards. The products support 100BASE-TX, 1000BASE-T, 2.5GBASE-T, 5GBASE-T, and 10GBASE-T data rates and meet IEEE 802.3 specifications for PoE/PoE+/4P PoE applications. Pulse connector modules with integrated magnetics are available with or without LEDs. Applications include switches, routers, base stations, access points, IPTV, industrial networking equipment, gateways, and security cameras. 

HDBaseT Transformers

Pulse Electronics HDBaseT Transformers improve picture quality and power isolation while supporting Power over HDBaseT (PoH). The HD8004FNL (60W) and HD8005FNL (100W) components measure 72mm x 14.99mm x 5.72mm in a 24-pin SMT package. The HD8004FNL and HD8005FNL transformers are designed to provide common-mode noise reduction for improved EMI performance and isolation for power over HDBaseT (PoH) applications. The HDBaseT technology enables the 5Play™ feature set for ultra-high-definition 4K video, audio, 100BaseT Ethernet, various control signals, and up to 100W of power.