HM5004EFNLT

Pulse Electronics
673-HM5004EFNLT
HM5004EFNLT

Mfr.:

Description:
Audio Transformers / Signal Transformers MDL,SIN,1GD,1:1,SMT,TR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Signal Transformers
SMD/SMT
1 MHz to 125 MHz
350 uH
- 40 C
+ 105 C
Single
1000 Base-T
17.52 mm
16 mm
5.58 mm
Brand: Pulse Electronics
Maximum DC Resistance: 650 mOhms
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 300
Subcategory: Transformers
Unit Weight: 3.502 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.